Aluminum electrolytic capacitor, 33µF capacitance, 35V voltage rating, 20% tolerance. Features 52mA ripple current, 11.55µA leakage current, and 1000 hours life at 105°C maximum operating temperature. Surface mount radial package with 6.3mm diameter and 5.8mm height. RoHS compliant and lead-free.
Nichicon UWT1V330MCL6GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Leakage Current | 11.55uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1V330MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.