The Nichicon UWT Series 33uF 35V Radial Aluminum Electrolytic Capacitor features a capacitance of 33uF and a voltage rating of 35V. It has a radial package with a diameter of 8mm and a length of 5.4mm. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 and is packaged in tape and reel. The capacitor is not RoHS compliant.
Nichicon UWT1V330MCR1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1V330MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.