Aluminum electrolytic capacitor with 3.3µF capacitance and 35V DC rated voltage. Features 20% tolerance, 9mA ripple current, and 3µA leakage current. Designed for surface mount applications with a 3x5.4mm cylindrical package, operating from -55°C to 105°C with a 1000-hour life rating. Lead-free and RoHS compliant.
Nichicon UWT1V3R3MCL2GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 3.3mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 9mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1V3R3MCL2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.