This 47uF radial aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial case and is suitable for surface mount applications. It is available in quantities of 1000 and is packaged on tape and reel.
Nichicon UWT1V470MCR1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1V470MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.