Standard aluminum electrolytic capacitor, 330µF capacitance, 4V DC rated voltage, 20% tolerance. Features 145mA ripple current, 13.2µA leakage current, and a 2000-hour life at 85°C. Surface mount radial package with 8mm diameter and 5.4mm height, 2.3mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UWX0G331MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWX0G331MCL1GB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.3mm |
| Leakage Current | 13.2uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX0G331MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.