Nichicon's UWX series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20%. The capacitor has a radial package with a diameter of 8mm and a length of 5.4mm. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is not RoHS compliant and contains lead.
Nichicon UWX0G331MCR1GB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
No datasheet is available for this part.