This 330uF surface mount aluminum electrolytic capacitor has a rated voltage of 4VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 145 and a leakage current of 3 microamps after 2 minutes. It is constructed with a cylindrical shape and has a size of 8 x 5.4. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon UWX0G331MDL1GB technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 4VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 145mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.