The Nichicon UWX0G470MCR1GB is a 47uF aluminum electrolytic capacitor with a 4V voltage rating and 20% tolerance. It has a radial package with a 4mm diameter and 5.4mm length, suitable for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and is available in quantities of 2000 per reel. Note that this component contains lead and is not RoHS compliant.
Nichicon UWX0G470MCR1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX0G470MCR1GB to view detailed technical specifications.
No datasheet is available for this part.