100µF, 6.3V polarized aluminum electrolytic capacitor for surface mount applications. Features a 20% tolerance, 70mA ripple current, and 3µA leakage current. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy. Supplied in tape and reel packaging.
Nichicon UWX0J101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Height | 5.4mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX0J101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.