The Nichicon UWX0J101MCR1GB is a radial surface mount aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 6.3V. It has a tolerance of 20% and a dissipation factor of 0.26%. The capacitor is constructed with a cylindrical shape and has a diameter of 6.3mm and a length of 5.4mm. It operates within a temperature range of -40°C to 85°C and has a leakage current of 3uA. The capacitor is available in a package quantity of 1000 and is packaged in tape and reel.
Nichicon UWX0J101MCR1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Lead Free | Contains Lead |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 47mA |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX0J101MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.