Aluminum electrolytic capacitor with 150µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. Surface mountable with a 6.3mm diameter and 5.4mm height, this cylindrical component offers a 71mA ripple current and 2000-hour life at 85°C. Designed for automotive applications, it operates from -40°C to 85°C with a low leakage current of 3µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWX0J151MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX0J151MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.