Standard aluminum electrolytic capacitor with 22µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 28mA ripple current, and 3µA leakage current. Cylindrical construction with 4mm diameter and 5.4mm height, designed for surface mount applications. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. Lead-free and RoHS compliant.
Nichicon UWX0J220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 28mA |
| Ripple Current (AC) | 28mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX0J220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.