This Nichicon UWX series aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is available in a radial package with a diameter of 8mm and a length of 5.4mm. The capacitor is surface mountable and comes in a tape and reel packaging with 1000 pieces per reel.
Nichicon UWX0J331MCR1GB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX0J331MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.