Aluminum electrolytic capacitor with 150µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This surface mount component offers a ripple current of 111mA and a low leakage current of 3µA. Designed for automotive applications, it operates within a temperature range of -40°C to 85°C with a lifespan of 2000 hours. The cylindrical construction measures 8mm in diameter and 5.4mm in height, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 111mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |