The Nichicon UWX1A151MCR1GB is a 150uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a radial package with a 8mm diameter and 5.4mm length. The capacitor is designed for surface mount applications and is rated for operation between -40°C and 85°C. Note that this component contains lead and is not RoHS compliant.
Nichicon UWX1A151MCR1GB technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX1A151MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.