Aluminum electrolytic capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 5.4mm height, and 6.6mm width in a cylindrical SMD/SMT package. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Offers 52mA ripple current and 3µA leakage current. Surface mountable, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWX1A470MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 52mA |
| Ripple Current (AC) | 52mA |
| RoHS Compliant | Yes |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1A470MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.