The Nichicon UWX1A470MCR1GB is a radial aluminum electrolytic capacitor with a capacitance of 47uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and has a voltage rating of 10V. It is not RoHS compliant and contains lead.
Nichicon UWX1A470MCR1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX1A470MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.