Standard aluminum electrolytic capacitor, 56µF capacitance, 10V DC rated voltage, with a 20% tolerance. Features a 6.3mm diameter and 5.4mm height, surface mountable with a 2.2mm lead pitch. Offers a ripple current of 57mA, leakage current of 5.6µA, and a lifespan of 2000 hours at 85°C. Operates across a temperature range of -40°C to 85°C, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 5.6uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |