10µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 3mm diameter, 5.4mm height, and 3.3mm width cylindrical construction for surface mount applications. Offers a 2000-hour life at 85°C, 18mA ripple current, and 3µA leakage current. Compliant with RoHS standards and designed for automotive environments.
Nichicon UWX1C100MCL2GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1C100MCL2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.