Nichicon's UWX series aluminum electrolytic capacitor features a capacitance of 100uF with a tolerance of 20% and a voltage rating of 16V DC. The capacitor is designed for surface mount applications and is available in a radial package. Operating temperature range is from -40°C to 85°C. Note that this capacitor contains lead and is not RoHS compliant.
Nichicon UWX1C101MCR1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX1C101MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.