The Nichicon UWX1C101MDR1GB is a 100uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a ripple current of 86 and a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with a cylindrical shape and is designed for surface mount applications.
Nichicon UWX1C101MDR1GB technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 86mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UWX1C101MDR1GB to view detailed technical specifications.
No datasheet is available for this part.