Aluminum electrolytic capacitor, 33µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 5.4mm height cylindrical construction in an SMD/SMT package. Offers 49mA ripple current, 3µA leakage current, and a lifespan of 2000 hours at 85°C. Operates from -40°C to 85°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Nichicon UWX1C330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1C330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.