Surface mount aluminum electrolytic capacitor with 56µF capacitance and 16V DC rated voltage. Features 20% tolerance, 63mA ripple current, and 2000-hour life at 85°C. Cylindrical SMD construction measures 6.3mm diameter and 5.4mm height, with a 2.2mm lead pitch. Lead-free and RoHS compliant, suitable for automotive applications.
Nichicon UWX1C560MCL1GB technical specifications.
| Capacitance | 56uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 8.96uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1C560MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.