Cap Aluminum Lytic 56uF 16V 20% (6.3 X 5.4mm) SMD 63mA 2000h 85°C Automotive T/R
Nichicon UWX1C560MCR1GB technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX1C560MCR1GB to view detailed technical specifications.
No datasheet is available for this part.