Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 27mA ripple current, 3µA leakage current, and a 2000-hour life at 85°C. Surface mount radial package with 1.3mm lead pitch, 5mm diameter, and 5.4mm height. RoHS compliant and lead-free.
Nichicon UWX1E100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 27mA |
| Ripple Current (AC) | 27mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1E100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.