Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction, offering 33µF capacitance with a ±20% tolerance. Features a 25V DC rated voltage, 52mA ripple current, and a leakage current of 3µA. Operates within a temperature range of -40°C to +85°C with a dissipation factor of 0.14%. Packaged in tape and reel for automated assembly.
Nichicon UWX1E330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 52mA |
| Ripple Current (AC) | 52mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1E330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.