The Nichicon UWX1E4R7MCR2GB is a 4.7uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 3mm diameter and a 5.4mm length. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The UWX1E4R7MCR2GB is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWX1E4R7MCR2GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX1E4R7MCR2GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.