Aluminum electrolytic capacitor, 56µF capacitance, 25V DC rated voltage, 20% tolerance. Features 76mA ripple current, 14µA leakage current, and 2000 hours life at 85°C. Surface mount cylindrical construction with 8mm diameter and 5.4mm height, packaged on tape and reel. RoHS compliant and lead-free.
Nichicon UWX1E560MCL1GB technical specifications.
| Capacitance | 56uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.3mm |
| Leakage Current | 14uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 76mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1E560MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.