Aluminum electrolytic capacitor with 1µF capacitance and 50V voltage rating. Features 20% tolerance, 8.4mA ripple current, and 3µA leakage current. This cylindrical, polar capacitor is designed for surface mount (SMD/SMT) applications with a 4mm diameter, 5.4mm height, and 4.3mm width. Operates from -40°C to 85°C with a 2000-hour lifespan at rated conditions. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWX1H010MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWX1H010MCL1GB technical specifications.
| Capacitance | 1uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 8.4mA |
| Ripple Current (AC) | 8.4mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1H010MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.