The Nichicon UWX series aluminum electrolytic capacitor features a radial package with a 4mm diameter and 5.4mm length. It has a capacitance of 1uF and a voltage rating of 50V. The capacitor operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Nichicon UWX1H010MCR1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWX1H010MCR1GB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX1H010MCR1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.