Aluminum electrolytic capacitor with 100nF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1mA ripple current, and 3uA leakage current. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy. Surface mount radial construction in a 4mm diameter by 5.4mm height cylindrical package, supplied on tape and reel.
Nichicon UWX1H0R1MCL1GB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1H0R1MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.