Aluminum electrolytic capacitor, 100nF capacitance, 50V DC rated voltage, 20% tolerance. Features a 3mm diameter, 5.4mm height, cylindrical construction, and surface mount termination. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Includes 1mA ripple current, 3uA leakage current, and a dissipation factor of 0.14%. Packaged in tape and reel.
Nichicon UWX1H0R1MCL2GB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1H0R1MCL2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.