Surface mount aluminum electrolytic capacitor featuring a 3.3µF capacitance and 50V DC rated voltage. This polarized capacitor offers a 20% tolerance and operates within a temperature range of -40°C to +85°C. Designed for PCB mounting, it has a cylindrical construction with a 4mm diameter and 5.4mm height. Key specifications include a ripple current of 17mA, leakage current of 3µA, and a rated life of 2000 hours. The component is RoHS compliant and supplied on tape and reel.
Nichicon UWX1H3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 17mA |
| Ripple Current (AC) | 17mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1H3R3MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.