The Nichicon UWX1HR22MCL2GB is a 220nF radial aluminum electrolytic capacitor with a 50V voltage rating. It has a cylindrical construction and is lead-free. The capacitor is surface mountable and has a diameter of 3mm and a height of 5.4mm. It operates between -40°C and 85°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWX1HR22MCL2GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2mA |
| RoHS Compliant | Yes |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1HR22MCL2GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.