The Nichicon UWX1HR22MCR2GB is a 220nF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a 3mm diameter and 5.4mm length. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 2000 units per package.
Nichicon UWX1HR22MCR2GB technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX1HR22MCR2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.