Aluminum electrolytic capacitor, 470nF capacitance, 50V DC rated voltage, 20% tolerance. Features 4mA ripple current, 3uA leakage current, and 2000 hours life at 85°C. Surface mount radial package with 4mm diameter and 5.4mm height. Lead-free and RoHS compliant.
Nichicon UWX1HR47MCL1GB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4mA |
| RoHS Compliant | Yes |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1HR47MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.