Aluminum electrolytic capacitor, 470nF capacitance, 50V DC rated voltage, 20% tolerance. Features 4mA ripple current, 3uA leakage current, and 2000-hour life at 85°C. Surface mount radial package with 3mm diameter and 5.4mm height, constructed from aluminum with SMD/SMT termination. Lead-free and RoHS compliant, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWX1HR47MCL2GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4mA |
| RoHS Compliant | Yes |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1HR47MCL2GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.