The Nichicon UWX series is a range of aluminum electrolytic capacitors with a capacitance of 470nF and a voltage rating of 50V. They have a radial package and are designed for surface mount applications. The capacitors have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. They are not RoHS compliant and contain lead, making them a non-lead-free component.
Nichicon UWX1HR47MCR1GB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWX1HR47MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.