Polarized aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features a 20% tolerance and a dissipation factor of 0.12%. Surface mountable with a 2121 package size, measuring 5.4mm in length, 5.3mm in width, and 5.4mm in height. Operating temperature range from -40°C to 85°C, with a leakage current of 3µA and ripple current of 29mA. RoHS compliant.
Nichicon UWX1V100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| Ripple Current (AC) | 29mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1V100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.