This 10uF aluminum electrolytic capacitor has a rated voltage of 35VDC with a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UWX1V100MDR1GB technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 29mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UWX1V100MDR1GB to view detailed technical specifications.
No datasheet is available for this part.