35V, 22µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.4mm height, and 6.6mm width in a 2626 surface mount package. Offers a leakage current of 3µA, dissipation factor of 0.12%, and ripple current of 46mA. Operating temperature range is -40°C to 85°C with a 2000-hour life rating. RoHS compliant and supplied on tape and reel.
Nichicon UWX1V220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 46mA |
| Ripple Current (AC) | 46mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1V220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.