Surface mount aluminum electrolytic capacitor featuring 2.2µF capacitance and a 35V DC rated voltage. This polarized, wet aluminum capacitor offers a 20% tolerance and operates across a -40°C to +85°C temperature range. Key specifications include a 3mm diameter, 8.4mm length, 5.4mm height, and 0.8mm lead pitch, with a 2000-hour life rating. It exhibits a dissipation factor of 0.14%, leakage current of 3µA, and ripple current of 8.4mA, all within a RoHS compliant package.
Nichicon UWX1V2R2MCL2GB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Leakage Current | 3uA |
| Length | 8.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 8.4mA |
| Ripple Current (AC) | 8.4mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1V2R2MCL2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.