The Nichicon UWX Series 2.2uF 20% 35V Radial Aluminum Electrolytic Capacitor features a radial package with a diameter of 3mm and a length of 5.4mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |