The Nichicon UWX1V330MDR1GB is a 33uF surface mount aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a cylindrical construction and a size of 8 X 5.4mm. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in surface mount applications and has a lifetime of 2000 hours.
Nichicon UWX1V330MDR1GB technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 62mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UWX1V330MDR1GB to view detailed technical specifications.
No datasheet is available for this part.