Nichicon's WZ series aluminum electrolytic capacitor features a capacitance of 100uF and a voltage rating of 6.3V. It has a radial package and is constructed with a cylindrical design. The capacitor measures 6.3mm in diameter and 5.4mm in height, with a seated height of 0.217inch. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor has a tolerance of 20% and a leakage current of 6.3uA.
Nichicon UWZ0J101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.3% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 6.3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.