This 100uF aluminum electrolytic capacitor from Nichicon features a radial package and surface mount termination. It has a voltage rating of 6.3V and a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in quantities of 1000, packaged in tape and reel.
Sign in to ask questions about the Nichicon UWZ0J101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ0J101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.213inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.