Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 230mA ripple current, 1000-hour life at 105°C, and a low leakage current of 3µA. Surface mountable in a 10x10mm cylindrical package with radial construction. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Nichicon UWZ0J102MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ0J102MCL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J102MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.