Aluminum electrolytic capacitor with 22µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 3µA leakage current, and 22mA ripple current. Designed for surface mount with a 4mm diameter and 5.4mm height, operating from -55°C to 105°C. Offers 1000 hours of life at rated conditions and is supplied in tape and reel packaging.
Nichicon UWZ0J220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.