330µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 105mA ripple current. Surface mountable in a 6.3 x 7.7mm cylindrical package, this RoHS compliant component offers a dissipation factor of 0.3% and a leakage current of 20.79µA.
Sign in to ask questions about the Nichicon UWZ0J331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 20.79uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.