Aluminum electrolytic capacitor with 470µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 210mA ripple current, and a 1000-hour life at 105°C. Surface mountable in an 8x10mm cylindrical package, this component offers a wide operating temperature range from -55°C to 105°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Nichicon UWZ0J471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWZ0J471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 29.61uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.